896-045-500-101

Heilind Number:EDA896-045-500-101
Manufacturer:EDAC
Manufacturer Number:896-045-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-500-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a single row configuration, perfect for streamlined installations. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and contact points made of durable Copper Alloy, reliability is guaranteed. Featuring 45 positions and a pitch of .125 inches, they ensure seamless integration for your application. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility and durability. Elevate your PCB connectivity solutions with these high-performance Card Edge Connectors.