896-045-500-103

Heilind Number:EDA896-045-500-103
Manufacturer:EDAC
Manufacturer Number:896-045-500-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-500-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-500-103

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a sleek black finish and a single row layout. With a contact material of Copper Alloy and a housing material of UL 94V-0 Polyphenylene Sulfide, they offer superior durability and performance. The 45 positions make them perfect for various applications, while the pitch of .125 in and row spacing of .2 in ensure seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Trust in our top-quality connectors for all your board to board PCB connection needs.