896-045-500-607

Heilind Number:EDA896-045-500-607
Manufacturer:EDAC
Manufacturer Number:896-045-500-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-500-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-500-607

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors in sleek black. Designed for seamless integration in electronic assemblies, these connectors offer a reliable amperage of 3A. Crafted with UL 94V-0 Polyphenylene Sulfide housing material, they ensure durability and safety. Featuring a single row layout with 45 positions and a pitch of .125 inches, these connectors provide efficient board-to-board connectivity. The copper alloy contact material guarantees optimal signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial environments. Upgrade your PCB designs with these high-performance connectors, available now.