896-045-500-608

Heilind Number:EDA896-045-500-608
Manufacturer:EDAC
Manufacturer Number:896-045-500-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-500-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-500-608

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure reliable power transmission at up to 3A. Constructed with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee durability and stability. With a pitch of .125 inches and a single row layout of 45 positions, they offer seamless integration within your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for critical applications where performance is key. Upgrade your connectivity solution today and experience unparalleled reliability.