896-045-500-612

Heilind Number:EDA896-045-500-612
Manufacturer:EDAC
Manufacturer Number:896-045-500-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-500-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-500-612

Detailed Description

Enhance your high-temperature connectivity solutions with these cutting-edge Card Edge Connectors. Designed for seamless integration in electronic devices, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With an amperage rating of 3A, they offer reliable power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the 1-row configuration with 45 positions allows for efficient data transfer. Their .125-inch pitch and .2-inch row spacing enable precise PCB connections. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are a must-have for demanding applications in various industries. Upgrade your connectivity solutions today with these high-performance Card Edge Connectors.