896-045-520-101

Heilind Number:EDA896-045-520-101
Manufacturer:EDAC
Manufacturer Number:896-045-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-520-101

Detailed Description

Enhance the performance and durability of your electronic connections with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 45 positions, allowing for efficient PCB-to-board connectivity. Crafted with precision, the copper alloy contacts ensure reliable signal transmission, while the UL 94V-0 Polyphenylene Sulfide housing guarantees high temperature resistance. With a pitch of .125 inches and row spacing of .2 inches, they offer optimal spacing for a seamless fit. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your electronic setups with these black connectors, perfect for demanding environments where performance is key.