896-045-520-104

Heilind Number:EDA896-045-520-104
Manufacturer:EDAC
Manufacturer Number:896-045-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-520-104

Detailed Description

Elevate your high-temp connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors offer a sleek black finish and boast an impressive amperage rating of 3A, making them ideal for power-intensive applications. Crafted with durability in mind, the housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in the harshest environments. With a single row configuration and 45 positions, they provide ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. Featuring a .125-inch pitch and .2-inch row spacing, precise alignment is a breeze. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Trust in these connectors for a seamless and reliable board-to-board connection solution.