896-045-520-108

Heilind Number:EDA896-045-520-108
Manufacturer:EDAC
Manufacturer Number:896-045-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-520-108

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connectors. Designed for durable performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and reliability. With a single row layout and a generous number of positions (45), they offer seamless integration for your PCB needs. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, with an amperage of 3A. Their .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in environments ranging from -40 to 105°C, these connectors are perfect for high-demand applications. Trust in their quality and performance for a seamless connection solution.