896-045-520-112

Heilind Number:EDA896-045-520-112
Manufacturer:EDAC
Manufacturer Number:896-045-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-520-112

Detailed Description

Elevate your PCB connectivity with our high-temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, they offer efficient power transmission at an amperage of 3A. Perfect for various applications, these connectors boast 45 positions in a single row, with a row spacing of .2 inches. Operating seamlessly between -40 to 105°C, they are suitable for demanding environments. Trust in our quality connectors to streamline your board-to-board connections with precision and reliability.