896-045-520-603

Heilind Number:EDA896-045-520-603
Manufacturer:EDAC
Manufacturer Number:896-045-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-520-603

Detailed Description

Experience high performance and reliability with our High Temp Card Edge Connectors. Designed for seamless integration in your electronic devices, these connectors are essential for efficient PCB connectivity. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, they offer durability and safety in any operating environment. Each connector features a single row design with 45 positions, perfect for streamlined board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications. Trust in our commitment to quality and innovation in every product, including our High Temp Card Edge Connectors.