896-045-520-604

Heilind Number:EDA896-045-520-604
Manufacturer:EDAC
Manufacturer Number:896-045-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-520-604

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Engineered for optimal performance, these connectors feature a single row design with 45 positions, perfect for streamlined installations. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, they ensure reliable conductivity even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, they offer versatility for various applications. Designed for straight mount orientation, these connectors are a must-have for seamless board-to-board connections. Upgrade your setup today with these top-of-the-line connectors.