896-045-520-608

Heilind Number:EDA896-045-520-608
Manufacturer:EDAC
Manufacturer Number:896-045-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-520-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 45 positions, they offer seamless integration for your electronic devices. The copper alloy contact material ensures reliable power transmission, with an amperage rating of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding environments. Trust in their straight mount orientation and precise pitch of .125 inches, along with a row spacing of .2 inches, for secure and efficient board-to-board connections. Elevate your projects with this essential component in the realm of PCB connectivity.