896-045-520-612

Heilind Number:EDA896-045-520-612
Manufacturer:EDAC
Manufacturer Number:896-045-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-520-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These connectors, featuring a sleek black finish, offer a reliable amperage of 3A. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they ensure robust and efficient power transmission. With a single row configuration and a pitch of .125 inches, they provide seamless integration into your system. Offering 45 positions and a straight mount orientation, these connectors guarantee a secure and precise connection. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Elevate your connectivity with our high-quality Card Edge Connectors.