896-045-521-101

{"part_number":"CCS1375291-1","initiative":"ROHS","compliance":"Y","date_compliance":"","replacement_part":"","date_replacement_available":"","date_information":"","initiative_description":"CMP-Always","initiative_code":"CSI","notes":"Status: Compliant Since Inception~==================================================~No message.~"}
Heilind Number:EDA896-045-521-101
Manufacturer:EDAC
Manufacturer Number:896-045-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-521-101

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a single row layout with 45 positions, ideal for seamless board-to-board connections. With a current rating of 3A and UL 94V-0 Polyphenylene Sulfide housing, they ensure reliable operation even in harsh environments. The copper alloy contacts offer excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various industrial applications. Upgrade your setup with these high-quality components for seamless and efficient connectivity.