896-045-521-104

Heilind Number:EDA896-045-521-104
Manufacturer:EDAC
Manufacturer Number:896-045-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-521-104

Detailed Description

Enhance your electronic connections with these high-temp card edge connectors. Designed for optimal performance, they boast a sleek black finish and can handle up to 3A of power. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, these connectors ensure reliable conductivity. With a single row layout, they feature 45 positions and a .125 inch pitch, perfect for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, they offer durability and versatility for various applications. Upgrade your PCB setup with these premium connectors, a must-have in any electronic assembly project.