896-045-521-107

Heilind Number:EDA896-045-521-107
Manufacturer:EDAC
Manufacturer Number:896-045-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-521-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for demanding applications, these connectors guarantee optimal performance with a 3 A amperage capacity. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer unparalleled durability and fire resistance. Featuring a single row design with 45 positions, they ensure seamless board-to-board connectivity. The contact material, Copper Alloy, guarantees reliable and low-resistance connections. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is effortless. Their straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of industrial environments. Upgrade your setup with these essential components for streamlined and reliable PCB connections.