896-045-521-108

Heilind Number:EDA896-045-521-108
Manufacturer:EDAC
Manufacturer Number:896-045-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-521-108

Detailed Description

Enhance your high-temperature board-to-board connections with our cutting-edge Card Edge Connectors. Designed for maximum performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any application. With a single row layout and 45 positions, they offer seamless connectivity in compact spaces. The contact material, Copper Alloy, guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Upgrade your PCB setups with these high-performance connectors, a must-have in any electronic assembly toolkit.