896-045-521-112

Heilind Number:EDA896-045-521-112
Manufacturer:EDAC
Manufacturer Number:896-045-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-521-112

Detailed Description

Enhance the reliability of your high-temp electronic connections with our Black Card Edge Connectors. Designed for seamless board-to-board PCB integration, these connectors feature a single row of 45 positions with a pitch of .125 inches, ensuring optimal signal transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they offer robust performance in extreme operating conditions ranging from -40 to 105°C. The straight mount orientation and .2 inch row spacing provide easy installation, while the 3A amperage rating guarantees efficient power delivery. Trust in our connectors for superior connectivity in your electronic applications.