896-045-521-602

Heilind Number:EDA896-045-521-602
Manufacturer:EDAC
Manufacturer Number:896-045-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-521-602

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe and reliable operation even in demanding environments. With a single row configuration and a total of 45 positions, they offer seamless connectivity for your electronic projects. The contact material, crafted from Copper Alloy, guarantees efficient power transmission with an amperage of 3A. Engineered with a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial applications. Trust in our high-quality connectors to deliver optimal performance and longevity for all your PCB connectivity needs. Elevate your projects with our top-of-the-line Card Edge Connectors.