896-045-521-603

Heilind Number:EDA896-045-521-603
Manufacturer:EDAC
Manufacturer Number:896-045-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-521-603

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. With a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure reliable performance. Featuring a single row design with 45 copper alloy contact positions at a pitch of .125 inches, they offer seamless board-to-board PCB connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for various applications. Trust in their quality for efficient and secure electronic connections.