896-045-521-612

Heilind Number:EDA896-045-521-612
Manufacturer:EDAC
Manufacturer Number:896-045-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-521-612

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring not only durability but also compliance with safety standards. With a single row layout and 45 positions, they offer seamless connectivity for your electronic devices. The contact material, Copper Alloy, guarantees efficient transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating in a wide temperature range from -40 to 105 °C, these connectors are ideal for diverse industrial applications where reliability is paramount. Trust in our innovative solution to streamline your PCB connections and maximize efficiency in your projects.