896-045-522-101

Heilind Number:EDA896-045-522-101
Manufacturer:EDAC
Manufacturer Number:896-045-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-522-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for reliability, these connectors offer a current rating of 3 A and are crafted with UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance. Featuring a single row layout with 45 positions, they ensure efficient signal transmission. The copper alloy contact material guarantees durability, while the .125-inch pitch and .2-inch row spacing allow for precise connections. With a straight mount orientation, they seamlessly integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for demanding applications. Upgrade your connectivity game with these essential components.