896-045-522-102

Heilind Number:EDA896-045-522-102
Manufacturer:EDAC
Manufacturer Number:896-045-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-522-102

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and a single row configuration, these connectors offer seamless integration on your PCB. Engineered for efficiency, they boast a 3A amperage capacity and feature copper alloy contacts for reliable signal transmission. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board applications, these connectors offer 45 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance in any setting. Elevate your project with these essential components.