896-045-522-103

Heilind Number:EDA896-045-522-103
Manufacturer:EDAC
Manufacturer Number:896-045-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-522-103

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 45 positions, meticulously crafted with copper alloy contacts and housed in UL 94V-0 Polyphenylene Sulfide for superior durability. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise and reliable connections on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for demanding industrial applications. Trust in their straight mount orientation for seamless integration, making them a crucial component in your setup. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.