896-045-522-112

Heilind Number:EDA896-045-522-112
Manufacturer:EDAC
Manufacturer Number:896-045-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-522-112

Detailed Description

Introducing our high-temperature card edge connectors, designed for reliable performance in demanding environments. With a sleek black finish and made from UL 94V-0 Polyphenylene Sulfide housing material, these connectors offer both durability and style. Each connector features one row with 45 positions, ensuring ample connectivity for your PCB needs. The copper alloy contact material guarantees secure and efficient power transmission, with an amperage rating of 3A. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our product to deliver exceptional performance and quality in all your board-to-board connections.