896-045-522-603

Heilind Number:EDA896-045-522-603
Manufacturer:EDAC
Manufacturer Number:896-045-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-522-603

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector, designed for superior performance in demanding environments. This sleek black connector boasts a single row layout, featuring 45 positions with a pitch of .125 inches for seamless integration. Built to last, its housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the straight mount orientation offers easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for high-temperature applications. Upgrade your PCB connections with this essential component, perfect for various industrial and electronic projects.