896-045-522-604

Heilind Number:EDA896-045-522-604
Manufacturer:EDAC
Manufacturer Number:896-045-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-522-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row of 45 positions and a pitch of .125 inches, they offer seamless connectivity for your PCB projects. The contact material, a robust Copper Alloy, guarantees reliable transmission of signals. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding environments. Their straight mount orientation and row spacing of .2 inches make installation a breeze. Upgrade your setup with these high-quality connectors, a must-have in any electronic toolkit.