896-045-522-607

Heilind Number:EDA896-045-522-607
Manufacturer:EDAC
Manufacturer Number:896-045-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-522-607

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for high-performance applications, these connectors are essential for secure and efficient board-to-board connections. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and reliability in any environment. With a single row design and 45 positions, they offer ample space for seamless integration. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and commercial applications. Trust in our Card Edge Connectors for dependable performance in even the most challenging conditions.