896-045-522-612

Heilind Number:EDA896-045-522-612
Manufacturer:EDAC
Manufacturer Number:896-045-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-522-612

Detailed Description

Enhance your high-temperature PCB connectivity with these robust Card Edge Connectors. Designed for efficiency and durability, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme environments. With a single row layout and a total of 45 positions, these connectors offer seamless integration for your electronic designs. The Copper Alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly between -40 to 105 °C, they are ideal for a wide range of industrial applications. Trust in their straight mount orientation for easy installation and secure connectivity. Elevate your PCB assembly with these high-quality Card Edge Connectors.