896-045-526-102

Heilind Number:EDA896-045-526-102
Manufacturer:EDAC
Manufacturer Number:896-045-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-526-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed to withstand extreme temperatures, these connectors boast a 3 A amperage and feature a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 45 positions, they offer seamless integration for your electronic components. Crafted with precision, the copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for a variety of applications, these connectors are built to last in harsh environments, with an operating temperature range of -40 to 105 °C. Take your PCB assembly to the next level with these essential components.