896-045-526-104

Heilind Number:EDA896-045-526-104
Manufacturer:EDAC
Manufacturer Number:896-045-526-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-526-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a pitch of .125 inches, they offer seamless integration into your PCB setup. The Copper Alloy contact material guarantees reliable conductivity, while the 45 available positions cater to a variety of connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and electronic applications where performance is key. Upgrade your connectivity solutions with our Card Edge Connectors and experience seamless, high-performance PCB connections like never before.