896-045-526-107

Heilind Number:EDA896-045-526-107
Manufacturer:EDAC
Manufacturer Number:896-045-526-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-526-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for superior performance in demanding environments, these connectors boast a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 45 positions, they offer seamless board-to-board connections with precise .125" pitch and .2" row spacing. Crafted from high-quality Copper Alloy, they ensure reliable conductivity even in extreme temperatures ranging from -40 to 105°C. Perfect for industrial applications, these connectors guarantee secure and efficient circuitry. Upgrade your setup today and experience unmatched connectivity.