896-045-526-112

Heilind Number:EDA896-045-526-112
Manufacturer:EDAC
Manufacturer Number:896-045-526-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-526-112

Detailed Description

Enhance the performance of your electronic devices with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black finish and are constructed with UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and 45 positions, they offer seamless connectivity for your PCB assemblies. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in our quality products to streamline your board-to-board connections with ease.