896-045-526-603

Heilind Number:EDA896-045-526-603
Manufacturer:EDAC
Manufacturer Number:896-045-526-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-526-603

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for reliability, these connectors feature a single row layout with 45 positions, ideal for seamless board-to-board PCB connections. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure robust performance even in demanding conditions. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly between -40 and 105 °C, these connectors are essential for applications where temperature stability is paramount. Elevate your connectivity game with these premium components.