896-045-526-604

Heilind Number:EDA896-045-526-604
Manufacturer:EDAC
Manufacturer Number:896-045-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-526-604

Detailed Description

Our high temperature card edge connectors are designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer exceptional durability and heat resistance. With a current rating of 3A, they provide efficient power transmission for your electronic devices. The copper alloy contact material ensures high conductivity, while the 45 positions and .125-inch pitch offer ample connectivity options for your PCBs. Designed for ease of installation, these connectors have a straight mount orientation and a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Trust in our connectors to deliver seamless board-to-board connectivity in even the most challenging conditions.