896-045-526-607

Heilind Number:EDA896-045-526-607
Manufacturer:EDAC
Manufacturer Number:896-045-526-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-526-607

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a single row of 45 positions with a pitch of .125 inches. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in challenging conditions. With a current rating of 3A and copper alloy contacts, they guarantee secure and efficient power transmission. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding applications. Their straight mount orientation and .2-inch row spacing make installation a breeze, perfect for a seamless board-to-board connection setup. Trust in our products to deliver exceptional performance and quality, meeting your connectivity needs with ease.