896-045-526-612

Heilind Number:EDA896-045-526-612
Manufacturer:EDAC
Manufacturer Number:896-045-526-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-526-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-526-612

Detailed Description

Improve your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 rated Polyphenylene Sulfide for enhanced durability. With a single row layout and a total of 45 positions, they offer seamless integration into your circuit board setup. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable conductivity. The connectors boast a pitch of .125 inches and a row spacing of .2 inches, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Choose our Card Edge Connectors for efficient and secure board-to-board connections in your projects.