896-045-540-102

Heilind Number:EDA896-045-540-102
Manufacturer:EDAC
Manufacturer Number:896-045-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-540-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and a single row layout, perfect for streamlined connections. With a robust amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing, they ensure reliable power transmission in even the most demanding environments. Crafted with precision, the copper alloy contacts guarantee efficient signal transfer, while the .125-inch pitch and .2-inch row spacing provide seamless integration into your PCB layout. With 45 positions available, you have ample room for versatile connectivity options. Whether for industrial machinery or electronic devices, these connectors are built to withstand extreme conditions, with an operating temperature range of -40 to 105°C. Elevate your connectivity solutions with these high-performance Card Edge Connectors.