896-045-540-103

Heilind Number:EDA896-045-540-103
Manufacturer:EDAC
Manufacturer Number:896-045-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-540-103

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors ensure reliable power transmission with an amperage of 3 A. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability even in high-temperature environments ranging from -40 to 105°C. With a single row layout and a pitch of .125 inches, they provide efficient board-to-board connectivity. Featuring 45 positions with copper alloy contacts, these connectors offer superior conductivity. Their straight mount orientation and row spacing of .2 inches facilitate easy installation. Trust in our connectors for secure and efficient PCB integration in various applications.