896-045-540-104

Heilind Number:EDA896-045-540-104
Manufacturer:EDAC
Manufacturer Number:896-045-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-540-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for seamless integration in your PCB assemblies. Crafted with precision, these connectors feature a single row layout with 45 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in extreme environments, with an operating temperature range from -40 to 105 °C. The copper alloy contact material, rated for 3 A amperage, ensures optimal conductivity for your high-temperature applications. With a pitch of .125 in and row spacing of .2 in, these connectors offer precise alignment and easy installation. Whether straight-mounted for space-saving solutions or customized for unique orientations, they provide a secure and stable connection. Trust in our Card Edge Connectors to meet your connectivity needs with quality and performance in mind. Elevate your design with these essential components for seamless board-to-board connections.