896-045-540-112

Heilind Number:EDA896-045-540-112
Manufacturer:EDAC
Manufacturer Number:896-045-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-540-112

Detailed Description

Introducing our high-temp card edge connectors in sleek black, perfect for demanding applications. With a rugged UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable performance even in extreme conditions. Featuring a single row layout with 45 positions and a pitch of .125 inches, they offer seamless connectivity for your PCB needs. The copper alloy contact material guarantees superior conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and electronic projects. Upgrade your setup with these top-quality board-to-board PCB connectors, designed for durability and efficiency.