896-045-540-602

Heilind Number:EDA896-045-540-602
Manufacturer:EDAC
Manufacturer Number:896-045-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-540-602

Detailed Description

Discover our innovative High Temp Card Edge Connectors, designed for seamless and reliable connections in high-temperature environments. With an amperage rating of 3A, these connectors ensure efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer exceptional durability and safety. Featuring a single row with 45 positions and a pitch of .125 inches, they provide precise and secure PCB connections. The copper alloy contact material guarantees excellent conductivity. With a wide operating temperature range of -40 to 105°C, these connectors are ideal for a variety of applications. Choose our black Card Edge Connectors for high-performance board-to-board connections.