896-045-540-604

Heilind Number:EDA896-045-540-604
Manufacturer:EDAC
Manufacturer Number:896-045-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-540-604

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Designed for seamless integration in electronic devices, these black connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in challenging environments. With a single row configuration and 45 positions, they offer ample space for high-speed data transmission. Crafted with precision, the Copper Alloy contacts guarantee optimal conductivity. The .125-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their performance for seamless board-to-board connections.