896-045-541-102

Heilind Number:EDA896-045-541-102
Manufacturer:EDAC
Manufacturer Number:896-045-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-541-102

Detailed Description

Enhance the connectivity of your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 45 positions, they offer efficient data transfer in a compact space. The Copper Alloy contact material guarantees reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for seamless integration. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Upgrade your PCB connections with this essential component.