896-045-541-103

Heilind Number:EDA896-045-541-103
Manufacturer:EDAC
Manufacturer Number:896-045-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-541-103

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliability in demanding environments. With an amperage of 3 A and UL 94V-0 Polyphenylene Sulfide housing material, they ensure safe and efficient performance. Featuring a single row layout with 45 positions, these connectors offer seamless connectivity. Crafted with copper alloy contacts and a pitch of .125 inches, they guarantee secure and stable connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our Card Edge Connectors for high-quality and durable PCB connectivity solutions.