896-045-541-107

Heilind Number:EDA896-045-541-107
Manufacturer:EDAC
Manufacturer Number:896-045-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-541-107

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors, designed for seamless board-to-board connections. With a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors are not only reliable but also visually appealing. Each connector features 45 positions and a single row configuration, perfect for high-density applications. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Trust in our top-quality connectors to keep your devices running smoothly.