896-045-541-108

Heilind Number:EDA896-045-541-108
Manufacturer:EDAC
Manufacturer Number:896-045-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-541-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 45 positions, ensuring seamless integration on your boards. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts, they guarantee reliable power transmission up to 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial applications. Upgrade to the next level of connectivity with our advanced Card Edge Connectors.