896-045-541-112

Heilind Number:EDA896-045-541-112
Manufacturer:EDAC
Manufacturer Number:896-045-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-541-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a robust amperage of 3A, they ensure reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for one-row setups, these connectors provide 45 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial environments. Upgrade your setup with our premium Card Edge Connectors and experience seamless connectivity like never before.