896-045-541-603

Heilind Number:EDA896-045-541-603
Manufacturer:EDAC
Manufacturer Number:896-045-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-541-603

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and reliability, while the copper alloy contact material guarantees efficient power transmission. With a single row layout and 45 positions, these connectors offer streamlined functionality for your PCB connections. Featuring a pitch of .125 inches and row spacing of .2 inches, they facilitate easy and precise assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in our top-of-the-line connectors to meet your connectivity needs with precision and efficiency.