896-045-541-604

Heilind Number:EDA896-045-541-604
Manufacturer:EDAC
Manufacturer Number:896-045-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-541-604

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and a single row of 45 positions, these connectors offer seamless integration on your circuit boards. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they ensure reliable conductivity even in high temperatures up to 105°C. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in our connectors to deliver superior connectivity and efficiency for your electronic applications.